TE Connectivity, STRATO-THERM Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 164-2229
- Mfr. Part No.:
- 323747
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2229
- Mfr. Part No.:
- 323747
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15.06mm | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | 9.53mm | |
| Contact Material | Nickel | |
| Thickness | 0.99mm | |
| Overall Length | 27.89mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15.06mm | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size 9.53mm | ||
Contact Material Nickel | ||
Thickness 0.99mm | ||
Overall Length 27.89mm | ||
- COO (Country of Origin):
- US
