TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 203mm² to 203mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-2227
Mfr. Part No.:
322262
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

44.42mm

Inner Ring Diameter

9.91mm

Minimum Wire Size mm²

203mm²

Maximum Wire Size mm²

203mm²

Stud Size

9.53mm

Contact Plating

Tin

Contact Material

Copper

Thickness

4.01mm

Overall Length

70.87mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy