TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 7/16in Stud Size, 60.6mm² to 76.3mm² Wire Size
- RS Stock No.:
- 164-2226
- Mfr. Part No.:
- 321872
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2226
- Mfr. Part No.:
- 321872
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 11.61mm | |
| Outer Ring Diameter | 23.52mm | |
| Minimum Wire Size mm² | 60.6mm² | |
| Maximum Wire Size mm² | 76.3mm² | |
| Maximum Wire Size AWG | 2/0AWG | |
| Minimum Wire Size AWG | 2/0AWG | |
| Stud Size | 7/16in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.03mm | |
| Overall Length | 49.73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 11.61mm | ||
Outer Ring Diameter 23.52mm | ||
Minimum Wire Size mm² 60.6mm² | ||
Maximum Wire Size mm² 76.3mm² | ||
Maximum Wire Size AWG 2/0AWG | ||
Minimum Wire Size AWG 2/0AWG | ||
Stud Size 7/16in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.03mm | ||
Overall Length 49.73mm | ||
