TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 60.6mm² to 76.3mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
164-2225
Mfr. Part No.:
321869
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

23.52mm

Maximum Wire Size mm²

76.3mm²

Minimum Wire Size mm²

60.6mm²

Minimum Wire Size AWG

2/0AWG

Maximum Wire Size AWG

2/0AWG

Stud Size

M6 (1/4)

Contact Plating

Tin

Contact Material

Copper

Thickness

2.03mm

Overall Length

49.73mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy