TE Connectivity, XCT Uninsulated Ring Terminal, 3 mm Stud Size 16 AWG 15 AWG Wire Size
- RS Stock No.:
- 164-1675
- Mfr. Part No.:
- 710971-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-1675
- Mfr. Part No.:
- 710971-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | XCT | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Overall Length | 17mm | |
| Stud Size | 3 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series XCT | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 15AWG | ||
Overall Length 17mm | ||
Stud Size 3 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- FR
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
TE Connectivity AMPOWER Crimp Terminals
Standards
Designed to comply with NF C 20 130 French standard
