TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
161-9989
Mfr. Part No.:
2-36161-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.5mm

COO (Country of Origin):
US