TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M10 (3/8) Stud Size, 96.3mm² to 117mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
161-9977
Mfr. Part No.:
36932
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

9.91mm

Outer Ring Diameter

29.21mm

Maximum Wire Size mm²

117mm²

Minimum Wire Size mm²

96.3mm²

Maximum Wire Size AWG

4/0AWG

Minimum Wire Size AWG

4/0AWG

Stud Size

M10 (3/8)

Contact Material

Copper

Contact Plating

Tin

Thickness

2.6mm

Overall Length

56.03mm

COO (Country of Origin):
US