TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.1mm² to 0.4mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
161-8620
Mfr. Part No.:
323011
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

6.35mm

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M3.5 (#6)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.46mm

Overall Length

18.26mm