JST, A Uninsulated Ring Terminal, 4mm Stud Size, 0.2mm² to 0.5mm² Wire Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-7858
Mfr. Part No.:
0.5-4A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

A

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

7mm

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

4mm

Thickness

0.5mm

Overall Length

16.2mm

COO (Country of Origin):
ID

Uninsulated Crimp Spade Terminals, JST


A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant


JST Terminals