TE Connectivity, PIDG Insulated Ring Terminal, M3.5 (#6) Stud Size, 0.3mm² to 1.4mm² Wire Size, Red
- RS Stock No.:
- 161-5587
- Mfr. Part No.:
- 33476
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5587
- Mfr. Part No.:
- 33476
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 0.25in | |
| Inner Ring Diameter | 0.145in | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M3.5 (#6) | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.84mm | |
| Overall Length | 0.846in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 0.25in | ||
Inner Ring Diameter 0.145in | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M3.5 (#6) | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.84mm | ||
Overall Length 0.846in | ||
