TE Connectivity, TERMINYL Insulated Ring Terminal, M12 (1/2) Stud Size, 26.7mm² to 42.4mm² Wire Size, Red
- RS Stock No.:
- 161-5582
- Mfr. Part No.:
- 324055
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5582
- Mfr. Part No.:
- 324055
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 13.08mm | |
| Outer Ring Diameter | 21.72mm | |
| Minimum Wire Size mm² | 26.7mm² | |
| Maximum Wire Size mm² | 42.4mm² | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M12 (1/2) | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.45mm | |
| Overall Length | 54.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 13.08mm | ||
Outer Ring Diameter 21.72mm | ||
Minimum Wire Size mm² 26.7mm² | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M12 (1/2) | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.45mm | ||
Overall Length 54.23mm | ||
- COO (Country of Origin):
- US
