TE Connectivity, 331880 Uninsulated Crimp Ring Terminal, 9.53mm Stud Size, 41mm² to 60mm² Wire Size
- RS Stock No.:
- 161-5580
- Mfr. Part No.:
- 1-331880-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5580
- Mfr. Part No.:
- 1-331880-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 331880 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.822in | |
| Inner Ring Diameter | 0.39in | |
| Minimum Wire Size mm² | 41mm² | |
| Maximum Wire Size mm² | 60mm² | |
| Minimum Wire Size AWG | 1/0AWG | |
| Maximum Wire Size AWG | 1/0AWG | |
| Stud Size | 9.53mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.41mm | |
| Overall Length | 1.928in | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 331880 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.822in | ||
Inner Ring Diameter 0.39in | ||
Minimum Wire Size mm² 41mm² | ||
Maximum Wire Size mm² 60mm² | ||
Minimum Wire Size AWG 1/0AWG | ||
Maximum Wire Size AWG 1/0AWG | ||
Stud Size 9.53mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.41mm | ||
Overall Length 1.928in | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
