TE Connectivity, STRATO-THERM Insulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size
- RS Stock No.:
- 161-4833
- Mfr. Part No.:
- 323174
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£125.90
(exc. VAT)
£151.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £1.259 | £125.90 |
*price indicative
- RS Stock No.:
- 161-4833
- Mfr. Part No.:
- 323174
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size mm² | 16.8mm² | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | M8 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Overall Length | 33.63mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Maximum Wire Size mm² 26.7mm² | ||
Minimum Wire Size mm² 16.8mm² | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size M8 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Overall Length 33.63mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
