TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 (5/16) Stud Size, 16.77mm² to 26.65mm² Wire Size, Yellow

Stock information currently inaccessible
RS Stock No.:
161-4817
Mfr. Part No.:
52266-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

17.25mm

Inner Ring Diameter

8.33mm

Minimum Wire Size mm²

16.77mm²

Maximum Wire Size mm²

26.65mm²

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Stud Size

M8 (5/16)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.22mm

Overall Length

51.16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy