TE Connectivity, Budget Uninsulated Ring Terminal, M5 (#10) Stud Size, 0.1mm² to 0.4mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
161-4363
Mfr. Part No.:
32860
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Budget

Insulation

Uninsulated

Outer Ring Diameter

6.35mm

Inner Ring Diameter

5mm

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.4mm²

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Stud Size

M5 (#10)

Contact Material

Copper

Contact Plating

Tin

Thickness

0.46mm

Overall Length

13.82mm

COO (Country of Origin):
US