TE Connectivity, 6351 Uninsulated Ring Terminal, M3 Stud Size, Grey
- RS Stock No.:
- 795-182
- Mfr. Part No.:
- 63518-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-182
- Mfr. Part No.:
- 63518-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6351 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Overall Length | 21.08mm | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6351 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Overall Length 21.08mm | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure connections in various applications. It accommodates 18 – 14 AWG wire sizes and features a #5 / M3 stud for efficient attachment.
Constructed from brass with tin plating for reliable conductivity
Compatible with stranded copper wire and supports insulation retention
Operates effectively within a temperature range of -40 – 110 °C
Packaging quantity of 10,000 ensures ample supply for various projects
Related links
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Molex M3 Stud Size, Grey
- TE Connectivity Uninsulated Ring Terminal, M3 Stud Size
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
