TE Connectivity, 44415 Uninsulated Terminal, 1/4 in Stud Size, Silver
- RS Stock No.:
- 795-128
- Mfr. Part No.:
- 444151-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,188.61
(exc. VAT)
£1,426.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,188.61 | £0.238 |
*price indicative
- RS Stock No.:
- 795-128
- Mfr. Part No.:
- 444151-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | 44415 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.5mm | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series 44415 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.5mm | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BR
The TE Connectivity Closed ring tongue Terminal is designed for secure electrical connections in a range of applications. With its robust construction, it effectively accommodates various wire sizes and stud dimensions.
Suitable for wire sizes ranging from 13 AWG to 11 AWG
Features an open barrel design for reliable crimping
Tin plating ensures excellent conductivity and corrosion resistance
Rated for use with 1/4 stud size, enhancing versatility
Operates effectively within -40 to 105 °C temperature range
Related links
- TE Connectivity 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity Uninsulated Ring Terminal Silver
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity Uninsulated Terminal, 1/2 / M12 Stud Size 8 AWG Wire Size
- RND 1/4 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- Panduit 1/4 in Stud Size 14 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 14 AWG 16 AWG Wire Size, Silver
