Klauke Uninsulated Ring Terminal, M10 Stud Size, Silver

Image representative of range

Subtotal (1 box of 50 units)*

£34.02

(exc. VAT)

£40.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£34.02£0.68

*price indicative

RS Stock No.:
794-037
Mfr. Part No.:
43R10
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

10.5mm

Inner Ring Diameter

5.5mm

Overall Length

15mm

Stud Size

M10

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Angled tubular cable lug copper is designed for reliable termination of multi stranded conductors where right angle connections are required.

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

90° angled design supports Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy