Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M10 Stud Size

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£39.57

(exc. VAT)

£47.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£39.57£7.914
5 +£36.40£7.28

*price indicative

RS Stock No.:
794-018
Mfr. Part No.:
12SG10
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs for switch cabinet connections

Product Type

Lug

Insulation

Non-insulated

Outer Ring Diameter

21mm

Inner Ring Diameter

21mm

Overall Length

75mm

Stud Size

M10

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Maximum Wire Size mm²

240mm²

Minimum Wire Size mm²

240mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Copper connector offers reliable electrical connections, designed specifically for wire sizes between 10 and 240 mm², ensuring enhanced performance in various applications.

Made of high-quality copper according to EN 13600 standards

Galvanically tinned surface for superior corrosion resistance

Compatible with both hexagonal and indent crimping tools

Maximum operating temperature ranges from -40°C to 120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy