Klauke, 369R10 Uninsulated Ring Terminal, M8 Stud Size, Silver
- RS Stock No.:
- 793-966
- Mfr. Part No.:
- 6SG8
- Brand:
- Klauke
Image representative of range
Subtotal (1 box of 25 units)*
£72.88
(exc. VAT)
£87.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £72.88 | £2.915 |
*price indicative
- RS Stock No.:
- 793-966
- Mfr. Part No.:
- 6SG8
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 8.5mm | |
| Overall Length | 37mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 8.5mm | ||
Overall Length 37mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size mm² 50mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
