TE Connectivity, AMPOWER Non-insulated Terminal, 46024 Stud Size, Silver
- RS Stock No.:
- 679-506
- Mfr. Part No.:
- 696683-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-506
- Mfr. Part No.:
- 696683-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 1.21in | |
| Inner Ring Diameter | 0.98in | |
| Overall Length | 4.3in | |
| Stud Size | 46024 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Non-insulated | ||
Outer Ring Diameter 1.21in | ||
Inner Ring Diameter 0.98in | ||
Overall Length 4.3in | ||
Stud Size 46024 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is a high-capacity power termination solution designed for demanding electrical distribution systems. It supports 500 MCM wire size and features a 2-1/2 inch barrel length with a 1.25 inch center hole, making it suitable for large-scale industrial and utility applications. The Terminal is constructed from seamless tubular copper with tin plating to ensure excellent conductivity and corrosion resistance.
Wire size supported is 500 MCM
Barrel length is 2-1/2 inch for secure crimping
Center hole diameter is 1.25 inch for mounting flexibility
Related links
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 1/2 in Stud Size 4 AWG Wire Size, Stainless Steel
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
