TE Connectivity, SMP Insulated Ring Terminal, M6 Stud Size, Red, Silver
- RS Stock No.:
- 678-837
- Mfr. Part No.:
- 7-1377173-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£210.50
(exc. VAT)
£252.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.50 | £1.053 |
*price indicative
- RS Stock No.:
- 678-837
- Mfr. Part No.:
- 7-1377173-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SMP | |
| Insulation | Insulated | |
| Stud Size | M6 | |
| Colour | Red, Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SMP | ||
Insulation Insulated | ||
Stud Size M6 | ||
Colour Red, Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The TE Connectivity Terminal supports 22 AWG wire and is compatible with M6 / 1/4 in studs featuring a 6.73 mm [.265 in] stud diameter. It features a closed barrel construction for consistent crimping and a straight tongue for precise alignment. The PIDG (Pre-Insulated Diamond Grip) insulation system provides excellent strain relief and mechanical protection, making it Ideal for aerospace, automotive, and industrial applications.
Tin-plated copper contact enhances conductivity and corrosion resistance
PIDG insulation offers vibration resistance and strain relief
UL listed and MIL-SPEC certified for high-reliability applications
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 0.3 mm² to 1.42 mm² Red
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG Wire Size, Red
