Molex Ring Terminal
- RS Stock No.:
- 534-349
- Distrelec Article No.:
- 304-54-668
- Mfr. Part No.:
- 190670006
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-349
- Distrelec Article No.:
- 304-54-668
- Mfr. Part No.:
- 190670006
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Ring Terminal
- Molex Ring Terminal 8 AWG Wire Size
- Molex M9 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG Wire Size, Copper
