TE Connectivity, PIDG Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 503-768
- Distrelec Article No.:
- 304-47-354
- Mfr. Part No.:
- 35112
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-768
- Distrelec Article No.:
- 304-47-354
- Mfr. Part No.:
- 35112
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 35.92mm | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 35.92mm | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for robust connections across a range of applications, offering a reliable solution for wire management. Designed to accommodate wire sizes from 12 to 10 AWG, it excels in environments where durability and efficiency are paramount. The high-quality tin plating ensures excellent conductivity and resistance to corrosion, while the partially insulated design adds a layer of safety and insulation support. With a stud size of 3/8 inches, this terminal is versatile and easy to integrate into various systems, making it an essential component for professionals seeking performance and reliability in their electrical connections. The PIDG series stands out for its superior manufacturing quality, ensuring compliance with industry standards to support both safety and longevity in electrical assemblies.
Durable design ensures long-lasting performance in challenging conditions
Partially insulated for enhanced safety and reliability in installations
Tin plating provides superior conductivity and resistance to corrosion
Straight terminal orientation allows for straightforward installation
Compatible with a range of wire base materials, including copper
Meets government qualifications for reliable use across multiple sectors
Packed in quantities to meet various manufacturing demands
Designed for easy integration with other components in the PIDG series
Related links
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- Knipex M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
