TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 481-767
- Distrelec Article No.:
- 304-47-349
- Mfr. Part No.:
- 34852
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-767
- Distrelec Article No.:
- 304-47-349
- Mfr. Part No.:
- 34852
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 24.21mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 24.21mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for seamless connectivity in a variety of electrical applications. Designed for wire sizes ranging from 12 to 10 AWG, this product features a robust M3.5 stud size and a closed barrel configuration. Its straight orientation coupled with tin plating enhances its durability and ensures reliable functionality. Ideal for use with copper wires, this terminal not only meets industry compliance standards but also offers insulation support retention, making it a dependable choice for both small and large-scale projects. The terminals innovative design incorporates a partially insulated option, providing added protection during operations. This product is designed to excel in demanding environments, making it a staple in any professional toolkit.
Facilitates reliable electrical connections with its closed ring design
Constructed to support insulation retention for enhanced safety
Tin plating ensures resistance against corrosion and oxidation
Accommodates a wide range of wire sizes for versatile applications
Compact and lightweight, making it easy to handle during installations
Complies with EU RoHS Directive and other regulatory standards
Compatible with a range of connectors, providing integration flexibility
Packaged in quantities of 500 for convenience and bulk use
Related links
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 7.94 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
