TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 481-647
- Distrelec Article No.:
- 304-61-547
- Mfr. Part No.:
- 35604
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£160.78
(exc. VAT)
£192.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.78 | £2.01 |
*price indicative
- RS Stock No.:
- 481-647
- Distrelec Article No.:
- 304-61-547
- Mfr. Part No.:
- 35604
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 29.77mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 29.77mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed for reliable connections in various electrical applications. With compatibility for wire sizes ranging from 12 to 10 AWG, it ensures a secure fit for #6 and M3.5 studs. This component features a closed barrel construction, offering enhanced insulation support and durability. Its straight terminal orientation and tin plating material guarantee excellent conductivity and corrosion resistance. Ideal for users seeking dependable performance, this product meets stringent industry standards, ensuring quality and safety in electrical setups.
Offers exceptional durability through its closed barrel design
Provides excellent conductivity with its tin-plated surface
Features a secure connection to accommodate various stud sizes
Ensures insulation support retention for additional safety
Designed for compatibility with copper wire, maximising performance
Meets EU RoHS and REACH compliance standards for environmentally conscious usage
Facilitates straightforward integration with loose piece packaging for convenience
Related links
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
