TE Connectivity, 160163 Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 479-287
- Distrelec Article No.:
- 304-52-536
- Mfr. Part No.:
- 160163-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
£393.67
(exc. VAT)
£472.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £393.67 | £0.179 |
*price indicative
- RS Stock No.:
- 479-287
- Distrelec Article No.:
- 304-52-536
- Mfr. Part No.:
- 160163-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160163 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 24.13mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160163 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 24.13mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity closed ring tongue terminal is designed for reliable connectivity in various electrical applications. Engineered for compatibility with wire sizes ranging from 12 to 10 AWG, it features an open barrel design that facilitates easy assembly while maintaining strong connections. The terminal is uninsulated, making it ideal for situations where insulation is not required. With a stud size accommodating #8 and M4, and designed to fit studs with a diameter of 4.3 mm, it ensures a secure and stable connection. Constructed from high-quality brass and featuring a tin-plated finish, this terminal exhibits excellent conductivity and resistance to corrosion. Its robust construction ensures durability in demanding conditions, while the capability to withstand an operating temperature range of -40°C to 110°C makes it suitable for a variety of environments.
Features a circular/oval shape for optimal connectivity
Includes single-hole configuration for straightforward mounting
Lightweight design for easy handling and installation
Constructed to support stranded wire types for enhanced flexibility
Compatible with discrete wire types to suit diverse applications
Suitable for use in both commercial and industrial projects
Meets EU RoHS and ELV directives, ensuring compliance with environmental standards
Low halogen content enhances its suitability for safety-conscious applications
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Phoenix Contact M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
