TE Connectivity, 3230 Uninsulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 475-969
- Distrelec Article No.:
- 304-47-253
- Mfr. Part No.:
- 323087
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £0.262 |
*price indicative
- RS Stock No.:
- 475-969
- Distrelec Article No.:
- 304-47-253
- Mfr. Part No.:
- 323087
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3230 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16.59mm | |
| Stud Size | 10 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3230 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16.59mm | ||
Stud Size 10 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional Ring Terminal is designed to deliver unparalleled performance in a range of applications requiring reliable electrical connections. Featuring a versatile ring tongue design, it accommodates a variety of wire sizes, making it ideal for both standard and heavy-duty scenarios. Its engineering ensures compatibility with various wire base and plating materials, providing secure and conductive connectivity.
Ring tongue design facilitates secure connections in multiple applications
Compatible with a diverse range of wire sizes for versatile use
Constructed to endure high operating temperatures for improved durability
Lightweight design aids in easy handling and installation
Tin terminal plating ensures enhanced conductivity and corrosion resistance
User-centric specifications simplify integration into existing systems
Compliant with stringent industry standards for safety and performance
Related links
- JST Uninsulated Ring Terminal Silver
- TE Connectivity 10 mm Stud Size 22 AWG 16 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
