TE Connectivity, Housing Receptacle Uninsulated Terminal 29 AWG 27 AWG Wire Size, Silver
- RS Stock No.:
- 474-299
- Distrelec Article No.:
- 304-61-322
- Mfr. Part No.:
- 2238062-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,128.72
(exc. VAT)
£1,354.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,128.72 | £0.056 |
*price indicative
- RS Stock No.:
- 474-299
- Distrelec Article No.:
- 304-61-322
- Mfr. Part No.:
- 2238062-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Housing Receptacle | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 27AWG | |
| Minimum Wire Size AWG | 29AWG | |
| Overall Length | 8.43mm | |
| Colour | Silver | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Thickness | 0.25mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Housing Receptacle | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 27AWG | ||
Minimum Wire Size AWG 29AWG | ||
Overall Length 8.43mm | ||
Colour Silver | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Thickness 0.25mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 65°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity solder post terminal is designed for precision and reliability within a diverse range of applications. Ideal for use in magnet wire connections, this component features a tab width of 1.29 mm, ensuring a secure fit with compatible connectors. Its insulation displacement termination method simplifies the connection process, making it easy to integrate into existing setups. With a robust tin plating, this terminal offers excellent conductivity, promoting optimal electrical performance. Its compact 8.43 mm length ensures a lightweight and unobtrusive addition to any assembly, while the temperature resistance of -65 to 150 °C guarantees functionality in demanding environments. Perfectly suited for use with both aluminum and copper wire, it meets the stringent requirements of modern electrical engineering. The solder post terminal exemplifies durability and efficiency, catering to the needs of a variety of users.
Simplifies connections with insulation displacement technology
Features robust tin plating for enhanced electrical performance
Compact design ensures compatibility with tight spaces
Meets diverse requirements for both aluminum and copper wire
Temperature rated for extreme conditions, ensuring reliable operation
Related links
- TE Connectivity Silver
- TE Connectivity Uninsulated, Tin 27 AWG
- TE Connectivity 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 4 mm Stud Size 4/0 AWG 4 AWG Wire Size, Silver
- TE Connectivity 36 AWG to 27 AWG
- TE Connectivity Uninsulated Ring Terminal Silver
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Silver
- TE Connectivity Silver
