TE Connectivity, 3200 Uninsulated Ring Terminal, 10 mm Stud Size 14 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 470-090
- Distrelec Article No.:
- 304-47-194
- Mfr. Part No.:
- 320093
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£230.40
(exc. VAT)
£276.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.40 | £0.23 |
*price indicative
- RS Stock No.:
- 470-090
- Distrelec Article No.:
- 304-47-194
- Mfr. Part No.:
- 320093
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 3200 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16.99mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 3200 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16.99mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative Terminal solution is meticulously engineered to meet the high standards of performance and durability required in a range of industrial applications. Crafted from robust materials, this product ensures reliable operation even in the most challenging environments. With exceptional resistance to harsh conditions, it stands out as a dependable choice for professionals seeking to enhance their system's efficiency.
Optimised for high-performance applications across various industries
Designed for easy integration into existing setups, reducing installation time
Manufactured with durable materials to withstand extreme environmental conditions
Provides superior connectivity options to enhance system performance
Features a compact design that maximises space efficiency in installations
Related links
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Knipex 5 mm Stud Size 14 AWG 16 AWG Wire Size, Sliver
