TE Connectivity, Solistrand Uninsulated Ring Terminal 4 AWG 4 AWG Wire Size
- RS Stock No.:
- 467-476
- Distrelec Article No.:
- 304-61-530
- Mfr. Part No.:
- 34323
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£161.06
(exc. VAT)
£193.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.06 | £3.221 |
*price indicative
- RS Stock No.:
- 467-476
- Distrelec Article No.:
- 304-61-530
- Mfr. Part No.:
- 34323
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.52mm | |
| Outer Ring Diameter | 11.76mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 28.96mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.85mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.52mm | ||
Outer Ring Diameter 11.76mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 28.96mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.85mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Splices designed for 4 AWG wire sizes offer a robust solution for fastening and connecting electrical conductors with ease and reliability. This product is engineered to accommodate a wire size of up to 21 mm², ensuring optimal compatibility with a variety of discrete wire types. Crafted primarily from copper, the splices feature a standard barrel inside diameter of .296 inches (7.52 mm), providing a secure fit for copper wire. The product is designed to withstand challenging environments, with an impressive operating temperature range of up to 170 °C, ensuring uninterrupted performance. With a focus on convenience, the splices come in a packaging quantity of 100, making them ideal for large projects or bulk installations. Whether you are enhancing electrical connections or embarking on a new installation, this product stands out for its durability and reliability.
Optimised for enhanced electrical conductivity and long-lasting connection
Designed to accommodate both solid and stranded wire types
Closed barrel type ensures a secure and stable splice
Constructed with a tin plating material for added corrosion resistance
Weight per piece allows for easy handling during installation
Low halogen content contributes to safer environmental compliance
Suitable for use in various industrial applications, meeting specific standards
Related links
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 1/2 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M16 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 (#10) Stud Size 4 AWG 4 AWG Wire Size
