TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 1.5mm² to 2.5mm², 16AWG
- RS Stock No.:
- 465-687
- Mfr. Part No.:
- DR-6-60
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 465-687
- Mfr. Part No.:
- DR-6-60
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 11mm | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 2mm | |
| Overall Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 11mm | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 2mm | ||
Overall Length 36.5mm | ||
- COO (Country of Origin):
- MX
Approvals
UL
