Samtec TCSD Series IDC Socket Cable Assembly, 50mm Length
- RS Stock No.:
- 901-2377
- Mfr. Part No.:
- TCSD-17-D-02.00-01-N
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 901-2377
- Mfr. Part No.:
- TCSD-17-D-02.00-01-N
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TCSD | |
| Length | 50mm | |
| Sheath Colour | Grey | |
| Current Rating | 2.8 A | |
| Size of Strands | 7/36 | |
| Standards Met | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TCSD | ||
Length 50mm | ||
Sheath Colour Grey | ||
Current Rating 2.8 A | ||
Size of Strands 7/36 | ||
Standards Met RoHS Compliant, UL | ||
