HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 14, 100 m Length

Image representative of range

Subtotal (1 reel of 100 units)*

£1,189.79

(exc. VAT)

£1,427.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,189.79£11.898

*price indicative

RS Stock No.:
918-216
Mfr. Part No.:
09180147010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Flat Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Screened

Number of Conductors

14

American Wire Gauge

28AWG

Conductor Type

Shielded

Series

SEK

Jacket Material

Polyvinyl Chloride

Cable Length

100m

Standards/Approvals

CE

Hi-Flex

No

Jacket Colour

Grey

Conductor Material

Copper

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Number of Strands

7

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed to provide reliable connections in various applications. This flat cable features a copper conductor and is suitable for environments requiring efficient signal transmission and durability.

Features & Benefits


Copper cable ensures excellent conductivity and reliable performance

AWG 28/7 provides flexibility for various installation needs

PVC jacket offers protection against environmental factors

Cable length of 100 m allows for extensive reach in installations

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Screened design reduces electromagnetic interference for improved signal integrity

Complies with CE, RoHS, and UL standards for safety and reliability

14 conductors enhance capacity for complex wiring requirements

1.27 mm pitch facilitates easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this flat cable is 300 Vrms.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable can be used in low-voltage DC circuits.

Can this be used outdoors or in harsh environments?


The PVC jacket provides some protection, but suitability depends on specific environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy