HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 40, 100 m Length
- RS Stock No.:
- 918-147
- Mfr. Part No.:
- 09180407004
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 100 units)*
£463.05
(exc. VAT)
£555.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £463.05 | £4.631 |
*price indicative
- RS Stock No.:
- 918-147
- Mfr. Part No.:
- 09180407004
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
CE and RoHS compliant for adherence to safety and environmental standards
40 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into existing setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
What is the maximum operating temperature?
The maximum operating temperature for this cable is 105 °C.
Is this product RoHS compliant?
Yes, this flat cable is RoHS compliant.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length


