HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length
- RS Stock No.:
- 917-921
- Mfr. Part No.:
- 09180647001900
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 30 metres)*
£775.55
(exc. VAT)
£930.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £775.55 | £25.852 |
*price indicative
- RS Stock No.:
- 917-921
- Mfr. Part No.:
- 09180647001900
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 64 | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyolefin | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 64 | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyolefin | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. With a length of 30.48 m and constructed from stranded copper, it ensures efficient signal transmission and durability.
Features & Benefits
Copper cable provides excellent conductivity for reliable performance
AWG 28/7 ensures compatibility with a range of devices
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 80 °C supports diverse environments
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Unscreened design simplifies installation and reduces costs
Compliant with CE, RoHS, and UL standards for quality assurance
Grey polyolefin jacket offers durability and resistance to wear
64 conductors with a pitch of 1.27 mm enable efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and UL standards for safety and quality.
What is the length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length


