HARTING Har Flex Series, Flat Cable Assembly, 500 mm Length, 80, IDC to IDC
- RS Stock No.:
- 746-485
- Mfr. Part No.:
- 33152430500149
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£284.64
(exc. VAT)
£341.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £284.64 | £28.464 |
*price indicative
- RS Stock No.:
- 746-485
- Mfr. Part No.:
- 33152430500149
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | IDC | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| Connector Type B | IDC | |
| Contact Gender A | Female | |
| Number of Contacts A | 80 | |
| Connector Gender A | Female | |
| Number of Contacts B | 80 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A IDC | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
Connector Type B IDC | ||
Contact Gender A Female | ||
Number of Contacts A 80 | ||
Connector Gender A Female | ||
Number of Contacts B 80 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable (flat) ensures excellent conductivity and minimal signal loss
Cable length of 0.5 m offers flexibility for various installation scenarios
Female connectors on both ends facilitate easy integration into existing systems
IDC connector type allows for quick and secure connections
Grey PVC jacket material provides durability and protection against wear
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
