HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 15, 30.48 m Length

Image representative of range

Subtotal (1 unit)*

£235.80

(exc. VAT)

£282.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.80

*price indicative

RS Stock No.:
744-324
Mfr. Part No.:
09180157008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

Number of Conductors

15

American Wire Gauge

28AWG

Series

SEK

Jacket Material

Polyvinyl Chloride

Conductor Type

Twisted Pair

Cable Length

30.48m

Standards/Approvals

UL PLCC/CL2

Jacket Colour

Grey

Hi-Flex

No

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat ribbon cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and reliability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers durability and protection against environmental factors

Cable length of 30.48 m allows for flexible installation options

Unshielded design simplifies integration in low-noise environments

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold conditions

CE and RoHS compliant for adherence to safety and environmental standards

Voltage rating of 300 Vrms accommodates a variety of electrical systems

15 conductors with a 1.27 mm pitch facilitate efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

What is the cable length of this product?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy