HARTING Har Flex Series Cable Assembly, Flat, 100 mm Length

Image representative of range

Subtotal (1 bag of 10 units)*

£120.37

(exc. VAT)

£144.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£120.37£12.037

*price indicative

RS Stock No.:
743-143
Mfr. Part No.:
33152430100375
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Type

Flat

American Wire Gauge

30AWG

Series

Har Flex

Conductor Type

Copper

Jacket Material

Polyvinyl Chloride

Cable Length

100mm

Standards/Approvals

China RoHS e

Jacket Colour

Grey

Conductor Material

Copper

Fire Behaviour

Flame Retardant PVC

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.1 m makes it Ideal for tight spaces while ensuring reliable performance.

Features & Benefits


Cable assemblies provide ready-to-use connections without the need for additional assembly

Pre-assembled on both sides saves installation time and reduces labour costs

Copper cable (flat) ensures excellent conductivity and minimal signal loss

Cable length of 0.1 m is suitable for Compact installations

Female connectors on both ends facilitate easy integration into existing systems

IDC connector types allow for quick and secure connections

Grey PVC jacket material offers durability and protection against environmental factors

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy