HARTING Har Flex Series Cable Assembly, Flat, 100 mm Length
- RS Stock No.:
- 738-130
- Mfr. Part No.:
- 33152430100125
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£121.47
(exc. VAT)
£145.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £121.47 | £12.147 |
*price indicative
- RS Stock No.:
- 738-130
- Mfr. Part No.:
- 33152430100125
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Copper | |
| Jacket Material | PVC | |
| Series | Har Flex | |
| Cable Length | 100mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant PVC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Conductor Type Copper | ||
Jacket Material PVC | ||
Series Har Flex | ||
Cable Length 100mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant PVC | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.1 m makes it Ideal for tight spaces while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections without additional assembly
Pre-assembled on both sides saves installation time and effort
Copper cable (flat) ensures excellent conductivity and durability
Cable length of 0.1 m is suitable for Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector types allow for quick and secure connections
Jacket material MADE of PVC offers protection against environmental factors
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 100 mm Length
- HARTING Har Flex Series Cable Assembly 500 mm Length
- HARTING Har Flex Series Cable Assembly 200 mm Length
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC


