HARTING Har Flex Series Cable Assembly, Flat, 200 mm Length

Image representative of range

Subtotal (1 bag of 10 units)*

£123.08

(exc. VAT)

£147.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£123.08£12.308

*price indicative

RS Stock No.:
742-591
Mfr. Part No.:
33152430200375
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable Assembly

American Wire Gauge

30AWG

Jacket Material

Polyvinyl Chloride

Conductor Type

Copper

Series

Har Flex

Cable Length

200mm

Standards/Approvals

China RoHS e

Jacket Colour

Grey

Conductor Material

Copper

Maximum Operating Temperature

105°C

Fire Behaviour

Flame Retardant PVC

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.2 m makes it Ideal for tight spaces while ensuring reliable performance.

Features & Benefits


Cable assemblies provide ready-to-use connections without additional assembly

Pre-assembled on both sides saves installation time and effort

Copper cable (flat) ensures excellent conductivity and durability

Cable length of 0.2 m is suitable for Compact installations

Female connectors on both ends facilitate easy integration

IDC connector types allow for quick and secure connections

Grey PVC jacket material offers protection and flexibility

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy