Taoglas FXR.07.A.DG Disc RFID Antenna
- RS Stock No.:
- 288-4451
- Distrelec Article No.:
- 302-85-143
- Mfr. Part No.:
- FXR.07.A.DG
- Brand:
- Taoglas
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 24 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 288-4451
- Distrelec Article No.:
- 302-85-143
- Mfr. Part No.:
- FXR.07.A.DG
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Disc | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 13.56MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
Antenna Physical Form Disc | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 13.56MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Circular NFC Antenna is designed for IoT devices like keycards, payment systems, and readers. It can be easily adhered to metallic parts or directly on a device's battery. With a ferrite flux director layer, it ensures seamless communication by directing magnetic flux away from metal surfaces.
Flexible NFC Antenna for 13.56 MHz frequency
Can be placed directly on metal surfaces
Low profile design with Ferrite Flux Director layer
Incorporates adhesive for easy installation
RoHS Compliant for environmental safety
Related links
- Taoglas FXR.4040.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4040.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.3030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.4030.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
