Taoglas FXR.4040.B.dg PCB RFID Antenna with SMT Connector, NFC

Get a bulk buy discount

Add 10 more to save £4.20

View bulk pricing options

Subtotal (1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.49-
10 +£3.07£4.20

*price indicative

RS Stock No.:
690-890
Mfr. Part No.:
FXR.4040.B.dg
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Antenna Form Factor

Square

Product Type

RFID Antenna

RF Protocols

NFC

Antenna Physical Form

PCB

Antenna Mount Type

Adhesive

Minimum Frequency

13.56MHz

Connector Type

SMT

Connector Gender

Male

Maximum Frequency

13.56MHz

Antenna Internal Construction

Reverse Ferrite Layer

Series

FXR.4040.B

Standards/Approvals

RoHS, ISO/IEC 14443A, ISO-18092, ISO-15693, REACH, JIS-X-6319-4

The Taoglas NFC Antenna is Ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or on an internal battery. For battery-mounted applications, variants with ferrite flux directors are available to ensure isolation from the battery and other internal components. Using the antenna on a conductive surface without a ferrite layer may lead to signal loss and degraded communication performance.

13.56 MHz antenna

Reverse ferrite layer

Flexible low profile embedded

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy