Siemens 6GT2398-1DA10 Cylindrical RFID Antenna with M8 Plug Connector, RF200, RF300
- RS Stock No.:
- 287-9516
- Distrelec Article No.:
- 302-61-634
- Mfr. Part No.:
- 6GT2398-1DA10
- Brand:
- Siemens
Subtotal (1 unit)*
£295.68
(exc. VAT)
£354.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.68 |
*price indicative
- RS Stock No.:
- 287-9516
- Distrelec Article No.:
- 302-61-634
- Mfr. Part No.:
- 6GT2398-1DA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RF Protocols | RF200, RF300 | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Cylindrical | |
| Antenna Mount Type | Screw | |
| Minimum Frequency | 13.56MHz | |
| Connector Type | M8 Plug | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Series | SIMATIC | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RF Protocols RF200, RF300 | ||
Product Type RFID Antenna | ||
Antenna Physical Form Cylindrical | ||
Antenna Mount Type Screw | ||
Minimum Frequency 13.56MHz | ||
Connector Type M8 Plug | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Series SIMATIC | ||
Standards/Approvals UL758 | ||
The Siemens Antenna ANT 18, featuring a stainless steel construction. Measuring 40 mm in length with an M18x1 thread, it offers easy installation and secure attachment. The included 3 meter antenna cable features a trailing wire and plug in connectors made of PUR material, meeting UL 758 standards for safety.
IECEx certificate of suitability
CE and cULus approvals
IP67 protection class
Related links
- Siemens 6GT2398-1CF10 Cylindrical RFID Antenna with M8 Plug Connector RF300
- Siemens 6GT23981DC00 Cylindrical RFID Antenna with M8 4 Pin Connector
- Siemens 6GT23981DD00 Cylindrical RFID Antenna with M8 4 Pin Connector
- Siemens 6GT2398-1CD30-0AX0 Square GPS Antenna with M8 Plug Connector RF250R, RF350M
- Siemens 6GT23981DA00 Cylindrical RFID Antenna
- Siemens 6GT23981CF00 Cylindrical RFID Antenna
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
