Siemens 6GT2398-1CF10 Cylindrical RFID Antenna with M8 Plug Connector, RF200, RF300

Subtotal (1 unit)*

£300.76

(exc. VAT)

£360.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.76

*price indicative

RS Stock No.:
287-9515
Distrelec Article No.:
301-24-652
Mfr. Part No.:
6GT2398-1CF10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

RF Protocols

RF200, RF300

Product Type

RFID Antenna

Antenna Physical Form

Cylindrical

Connector Type

M8 Plug

Antenna Mount Type

Screw

Minimum Frequency

13.56MHz

Connector Gender

Male

Maximum Frequency

13.56MHz

Series

SIMATIC

Standards/Approvals

UL758

The Siemens Antenna ANT 8, inclusive of antenna cable. Featuring an M8x 38 mm design. The antenna cable, measuring 3 meters in length, is equipped with a trailing wire and plug in connectors made of PUR material, meeting UL 758 standards for safety.

Shock resistance

CE and FCC approvals

IP67 protection class

Related links