Siemens 6GK57938DL000AA0 Antenna
- RS Stock No.:
- 254-2934
- Distrelec Article No.:
- 302-61-604
- Mfr. Part No.:
- 6GK57938DL000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£468.64
(exc. VAT)
£562.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.64 |
*price indicative
- RS Stock No.:
- 254-2934
- Distrelec Article No.:
- 302-61-604
- Mfr. Part No.:
- 6GK57938DL000AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Antenna | |
| Series | Scalance | |
| Standards/Approvals | RoHS, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Antenna | ||
Series Scalance | ||
Standards/Approvals RoHS, IEC, EN | ||
- COO (Country of Origin):
- CN
The Siemens ANT793-8DL IWLAN antenna vertically-horizontally polarized with strong directional effect including 2x N-female socket 14 dBi; IP66 (-45°C to +70 °C), 5 GHz; suitable for railway applications; Wi-Fi compliance and observe national approvals; M
Dual linear vertical-horizontal polarization
Directional radiation characteristic
