Siemens 6GK57938DJ000AA0 Antenna

Subtotal (1 unit)*

£389.86

(exc. VAT)

£467.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.86

*price indicative

RS Stock No.:
254-2932
Distrelec Article No.:
301-24-609
Mfr. Part No.:
6GK57938DJ000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Antenna

Series

Scalance

Standards/Approvals

RoHS, IEC, UL

COO (Country of Origin):
IL

Siemens Scalance Series Antenna, 7.49 in Dimensions, +70°C Maximum Operating Temperature - 6GK57938DJ000AA0


This antenna is a sophisticated wireless solution designed to enhance Wi-Fi connectivity in various environments. Featuring dimensions of 190mm x 190mm x 30.5mm, it comes equipped with two N-female sockets, supporting frequencies in the 5 GHz With an operating temperature

Features & Benefits


• Strong directional effect with 18 dBi antenna gain

• Dual linear vertical-horisontal polarisation for versatile positioning

• Supports WLAN in the 5 GHz frequency band for high-speed connections

• Designed for wall and mast mounting for flexible installation

• Compact instructions included for hassle-free setup

Applications


• Used with industrial wireless systems for robust connectivity

• Suitable for outdoor Wi-Fi networking solutions in challenging environments

• Ideal for installations requiring directional signal strength

• Effective in automation systems where reliable data transmission is critical

• Effective in harsh weather conditions due to high-temperature resilience

What is the significance of the antenna's directional characteristics?


The strong directional characteristics, with a radiation angle of 17°, enhance signal focus, reducing interference and improving overall network performance, especially in densely populated areas.

How does the IP67 rating impact its usage outdoors?


The IP67 rating signifies complete dust tightness and protection against immersion in water, ensuring this antenna performs reliably in adverse weather conditions and harsh environments.

What are the benefits of its dual linear polarisation?


The dual linear polarisation allows for better handling of multipath interference, improving overall signal quality and coverage in complex environments such as urban areas or industrial sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy