Molex 146236-2151 Plate RFID Antenna with Wire Connector, NFC
- RS Stock No.:
- 218-2116
- Distrelec Article No.:
- 304-32-067
- Mfr. Part No.:
- 146236-2151
- Brand:
- Molex
Get a bulk buy discount
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£9.07
(exc. VAT)
£10.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | £4.535 | £9.07 | - |
| 4 - 8 | £4.445 | £8.89 | 1% |
| 10 - 98 | £4.08 | £8.16 | 10% |
| 100 - 498 | £3.335 | £6.67 | 26% |
| 500 + | £2.84 | £5.68 | 37% |
*price indicative
- RS Stock No.:
- 218-2116
- Distrelec Article No.:
- 304-32-067
- Mfr. Part No.:
- 146236-2151
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | NFC | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Plate | |
| Antenna Mount Type | Adhesive | |
| Connector Type | Wire | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols NFC | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Plate | ||
Antenna Mount Type Adhesive | ||
Connector Type Wire | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | ||
- COO (Country of Origin):
- CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-lock plus connector.
Net weight 0.579/g
Related links
- Molex 146236-2151 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2131 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2102 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2111 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
