Molex 146236-2131 Plate RFID Antenna with Wire Connector, NFC
- RS Stock No.:
- 218-2114
- Mfr. Part No.:
- 146236-2131
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
£9.21
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.21 | - |
| 10 - 99 | £7.97 | 13% |
| 100 - 249 | £6.88 | 25% |
| 250 - 499 | £6.59 | 28% |
| 500 + | £6.01 | 34% |
*price indicative
- RS Stock No.:
- 218-2114
- Mfr. Part No.:
- 146236-2131
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Plate | |
| Antenna Mount Type | Adhesive | |
| Connector Type | Wire | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Plate | ||
Antenna Mount Type Adhesive | ||
Connector Type Wire | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 102mm of cable length using with micro-Lock plus connector.
Net weight 2.161/g
Related links
- Molex 146236-2131 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2151 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2102 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2122 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-2111 Plate RFID Antenna with Wire Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
