Mobilemark LTMG308-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector, 4G, 5G, GNSS

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£195.76

(exc. VAT)

£234.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£195.76-
5 +£191.842%

*price indicative

RS Stock No.:
729-761
Mfr. Part No.:
LTMG308-3C3C2C-WHT-180
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Antenna Form Factor

Puck

Product Type

Multi-Band Antenna

RF Protocols

4G, 5G, GNSS

Antenna Physical Form

Dome

Bandwidth

6000MHz

Antenna Mount Type

Surface

Minimum Frequency

617MHz

Connector Type

SMA Plug

Gain

5dBi

Connector Gender

Male

Maximum Frequency

6GHz

Antenna Internal Construction

Multi-band MIMO (GNSS)

Series

LTMG308

Standards/Approvals

TIA 329.2-C

Number of Bands

3

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy